Type-N Dual Female Connector Socket N Female to N Female Plug O-ring Bulkhead Panel Mount Nut Nickel Plated Brass

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco ValuePro
CH-7820-N-R CH-7820-N-R
Jameco ValuePro
SB-321-R SB-321-R
Jameco ValuePro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner
New Product

$4.50 ea

74 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2324911
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: N-FF-BH
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.50
10+ $3.95
100+ $3.65
500+ $3.45

Request a Large Quantity Quote

Type-N Dual Female Connector Socket N Female to N Female Plug O-ring Bulkhead Panel Mount Nut Nickel Plated Brass

Specifications

  • Application: RF, Lighting, for WiFi Antenna Repeaters Radio Signal Extension Cable
  • Connector center conductor: Jack
  • Insulators: PTFE
  • Impedance: 50 Ohm
  • Contact Pin: Brass, Nickel plating
  • Attachment of cable Center conductor: Soldered


Report a problem
Suggest a product
Specification Value
FamilyN-Type
Gendern/a
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating FrequencyN/A
Termination MethodPanel


Report a problem
Suggest a product