Type-N RF Coax Plug for LMR-400 50 Ohm Crimp

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner
New Product

$3.95 ea

96 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2324847
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: N-M-LMR-400
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.50
100+ $3.25
500+ $2.95

Request a Large Quantity Quote

Type-N RF Coax Plug for LMR-400 50 Ohm Crimp

Specifications

  • Outer Conductor: N Male Crimp
  • Insulators: PTFE
  • Contact Pin: Brass, Gold plating
  • Impedance: 50 Ohm
  • Body: Nickel plated
  • Style: For LMR400 RG8 RG213 RG214 7D-FB


Report a problem
Suggest a product
Specification Value
FamilyN-Type
Gendern/a
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating FrequencyN/A
Termination MethodCrimp


Report a problem
Suggest a product