RF Coax Connector Socket N Male Crimp for LMR195 RG58 RG142 RG223 RG400 Plug Straight Nickel Plated

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner
New Product

$3.19 ea

133 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2324871
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: N-M-RG58
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.19
10+ $2.49
100+ $2.09
500+ $1.89

Request a Large Quantity Quote

RF Coax Connector Socket N Male Crimp for LMR195 RG58 RG142 RG223 RG400 Plug Straight Nickel Plated

Specifications

  • Connector outer conductor: N Male Crimp (nickel plated)
  • Insulators: PTFE
  • Contact Pin: Brass, Gold plating
  • Attachment of cable Center conductor: Crimp
  • Impedance: 50 Ohm up to 4 Ghz
  • Coaxial Type: LMR195, RG58, RG142, RG223, RG400


Report a problem
Suggest a product
Specification Value
FamilyN-Type
Gendern/a
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating FrequencyN/A
Termination MethodCrimp


Report a problem
Suggest a product