1/4" 2-Conductor Enclosed Phone Jack

You may also like:
DTJ-0400 DTJ-0400
Jameco ValuePro
11 11
Switchcraft
PJ31640 PJ31640
Jameco ValuePro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco ValuePro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco ValuePro
12B 12B
Switchcraft

$1.75 ea

572 In Stock
More Available – 3 weeks


  • Jameco Part no.: 297537
  • Manufacturer: Switchcraft
  • Manufacturer no.: N111
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

1/4" 2-Conductor Enclosed Phone Jack

Features

  • Switched configuration
  • Female jack
  • Solder lug connectors
  • Panel mount
  • Black

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    Product Type1/4", Mono
    GenderJack
    MountingPanel Mount
    Number of Contacts2
    ColorBlack
    Dimensions15.7L x 15.7W x 18.9H (mm)
    Termination MethodSolder Lug
    Contact MaterialCopper Alloy
    Contact PlatingNickel
    Housing MaterialPBT
    Current Rating1 A
    Voltage Rating25 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C


    Report a problem
    Suggest a product