3-Conductor AC Power Cord 1mm2 CEE 7/7 Euro Schuko to Stripped Pigtails H05VV-F Jacket 10 Feet Black

You may also like:
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics
Clearance

$4.95 ea

10% discount applied in cart

297 In Stock


  • Jameco Part no.: 2290455
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: N1223B
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

3-Conductor AC Power Cord 1mm2 CEE 7/7 Euro Schuko to Stripped Pigtails H05VV-F Jacket 10 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: CEE 7/7 Euro Schuko
  • 2nd Connector: Cut pigtails (flying leads, ROJ, stripped/bare copper)
  • Cord Type: H05VV-F
  • Wire size: 1.00 mm²
  • Number of Conductors: 3
  • Conductor Colors: International
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UK, VDE
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 16A
  • Weight (lbs.): 0.782


Report a problem
Suggest a product
Specification Value
1st ConnectorCEE 7/7 Euro Schuko
2nd ConnectorPigtails
AWG/Conductor1mm²/3
Cord TypeHO5VV-F
Length10 ft.
CertificationsUK, VDE
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating16 A
Cable TypeAC Power Cord
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
ShieldingUnshielded
Additional FeatureSchuko plug, CEE 7/VII


Report a problem
Suggest a product