Non-Latching Automotive Relay 12 Volt DC SPDT 180 Ohm Coil 20A 14VDC Contact 5-Pin

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ

$1.49 ea

872 ship on May. 14
More Available – 13 weeks


  • Jameco Part no.: 2307119
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: N4232A-012-Z1A-P
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Non-Latching Automotive Relay 12 Volt DC SPDT 180 Ohm Coil 20A 14VDC Contact 5-Pin

Specifications

  • Contact Form: SPDT
  • Coil Voltage: 12 VDC
  • Coil Current: 70 mA
  • Coil (Ohms): 180
  • Contact Current: 20 A
  • Contact Voltage: 14 VDC
  • 5-Pins
  • Body Size (L x W x H): 21.7 mm x 16.05 mm x 16.4 mm
  • Pinout:
    • 1) N.O.
    • 2) N.C.
    • 3) Common
    • 4) Coil +
    • 5) Coil -


    Report a problem
    Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage12 VDC
Coil Resistance180 Ohm
Contact Current20 A
Contact Voltage14 VDC
Pins5
Length21.7 mm
Width16.05 mm
Height16.4 mm


Report a problem
Suggest a product