Panel Mount Lamp Green 12V 7mm Mtg. Hole

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
N792-12V-12CM-RED N792-12V-12CM-RED
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R

$1.65 ea

429 ship on Apr. 22
More Available – 14 weeks


  • Jameco Part no.: 2181378
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: N792-12V-12CM-GRN
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.65
10+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Panel Mount Green Lamp

Specifications

  • Color: Green
  • Voltage: 12V
  • 20mm wires with bulb


Report a problem
Suggest a product
Specification Value
Illumination TypeIncandescent
ColorGreen
Input Voltage12 VDC
Hole Size0.281"
Termination4.7" Leads
PackageCylinder
MountingPanel Mount


Report a problem
Suggest a product