Panel Mount Lamp Red 12VDC

You may also like:
N792-12V-12CM-GRN N792-12V-12CM-GRN
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R

$1.49 ea

433 ship on Jul. 17


  • Jameco Part no.: 2181360
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: N792-12V-12CM-RED
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Panel Mount Red Lamp

Specifications:

  • Color: Red
  • Voltage: 12VDC
  • 120mm wires with bulb


Report a problem
Suggest a product
Specification Value
ColorRed
Illumination TypeIncandescent
Voltage (V)12
Mounting Hole (mm)7
Mounting Hole (inch)0.281
Termination4.7" wires
Mounting FeaturePanel Mount


Report a problem
Suggest a product