Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

5 Volt 178 Ohm Double Pole Double Throw Relay

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
PRD-11DY0-24R PRD-11DY0-24R
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F

$1.25 ea

310 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2202360
  • Manufacturer: Fujitsu
  • Manufacturer no.: NA5W-K
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
50+ $0.89

Request a Large Quantity Quote

5 Volt 178 Ohm Double Pole Double Throw Relay

Features

  • Mounting Style: PCB
  • Coil Voltage: 5V
  • Contact Current: 2A
  • Coil Resistance: 178Ω (±10%)
  • Rated Coil Power: 140mW
  • Dimensions: 14.9 (L) x 7.4 (W) x 9.7 (H) mm

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage (DC)5
    Contact FormDPDT
    Coil Resistance (ohms)178
    Current Rating2 A
    Termination8-Pin
    Size (L" x W" x H")0.59 x 0.29 x 0.38


    Report a problem
    Suggest a product