Surface Mount Aluminum Electrolytic Capacitor 100uF 6.3V

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Slashed Prices - Limited Quantity

$0.29 ea

2,364 ship on Jan. 27


  • Jameco Part no.: 2286127
  • Manufacturer: NIC Components
  • Manufacturer no.: NACZ102M6.3V8X10.5TR13
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Surface Mount Aluminum Electrolytic Capacitor 100µF 6.3V

Features:

  • Capacitance: 100µF
  • Rated Voltage: 6.3V
  • Tolerance: ±20%
  • Mounting Type: Surface Mount
  • Operating Temperature: -55°C to 105°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage (VDC)6.3
Tolerance (%)20
Size (mm)(Dia. x H x LS)8 x 10.5
ConstructionSMD
Max. Operating Temp. (°C)105
MountingSMD


Report a problem
Suggest a product