Clock Buffer 4 Output 8-Pin TSSOP Rail

You may also like:
AM29827PC AM29827PC
Advanced Micro Devices
MC14049BDG MC14049BDG
On Semiconductor
CY2304NZZXC-1 CY2304NZZXC-1
Cypress Semiconductor
MC10EL89DG MC10EL89DG
On Semiconductor
CY2309NZSXC-1H CY2309NZSXC-1H
Cypress Semiconductor
CY2305SXI-1H CY2305SXI-1H
Cypress Semiconductor

$8.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1119311
  • Manufacturer: On Semiconductor
  • Manufacturer no.: NB6L11DTG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
10+ $8.29
50+ $7.39
250+ $6.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Clock Fanout Buffer 2 Output 8-Pin TSSOP


IC,NB6L11DTG,HF 2.5/3.3V 1:2 DFFAN BU PB FREE

Report a problem
Suggest a product
Specification Value
FamilyNB6L11
Product TypeClock Buffer
Number of Outputs per Chip4
Input Frequency>6000MHz
Maximum Propagation Delay Time[email protected] to 3.465V
Minimum Input Voltage-2.375 V, 2.375 V
Input Voltage-2.5 V, -3.3 V, 2.5 V, 3.3 V
Maximum Input Voltage-3.465 V, 3.465 V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pins8
Height0.95 mm
Length3.1 mm
Width3.1 mm


Report a problem
Suggest a product