# of units | Price |
---|---|
5+ | $16.19 |
25+ | $14.59 |
50+ | $12.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC N |
Family | NB6L16 |
Logic Family | ECL |
Logic Function | Translator |
Fabrication Technology | ECL |
Output Type | Differential |
Translation | Multilevel Input to Differential Clock or Receiver/Driver/Translator |
Maximum Input Voltage | 3.6V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 8 |
Width | 4mm (Max) |
Height | 1.5mm (Max) |
Product Length | 5mm (Max) |