# of units | Price |
---|---|
1+ | $11.65 |
5+ | $10.75 |
25+ | $9.85 |
100+ | $8.85 |
500+ | $7.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 3 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, CE, SAA |
AC Power Cord | AC Plugs Included (USA) |
Maximum Input Current | 0.8 A |
Number of Outputs | 1 |
Power Rating | 36 W |
Family | ReliaPro |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 3.72 in. |
Height | 1.71 in. |
Depth | 1.85 in. |
Input Connector | NEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK |