XLR Connector 3C Female PCB Panel Mount

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$4.95 ea

83 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2315207
  • Manufacturer: Neutrik Products
  • Manufacturer no.: NC3FK-V
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
100+ $3.59

Request a Large Quantity Quote

XLR Connector 3C Female PCB Panel Mount

Specifications

  • Standard: Standard XLR
  • Number of Positions: 3
  • Contact Plating: Silver
  • Current Rating: 5 A
  • Panel mount
  • Through hole, PC pin, right angle


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle, Straight Rear
Product TypeXLR
GenderJack
MountingPC Panel Mount
Number of Contacts3
ColorBlack
Termination MethodSolderable


Report a problem
Suggest a product