XLR Connector 3 Position Receptacle Male Pin Solder Tab 6A 50V

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$3.49 ea

595 ship on May. 12


  • Jameco Part no.: 2306255
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: NC3MD-H
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59
250+ $2.29

Request a Large Quantity Quote

XLR Connector 3 Position Receptacle Male Pin Solder Tab 6A 50V

Specifications

  • Standard: Standard XLR
  • Number of Positions: 3 Position
  • Gender: Male
  • Termination Style: Solder
  • Mounting Style: PCB
  • Contact Plating: Silver
  • Orientation: Right Angle
  • Contact Material: Brass
  • Voltage Rating: 50 V
  • Current Rating: 6 A
  • Series: D
  • Color: Black
  • Shell Plating: Nickel


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product TypeXLR
GenderJack
MountingPanel Mount
Number of Contacts3
ColorNickel
Dimensions7.0W x 36.3H x 30.6D (mm)
Termination MethodSolderable Lug
Contact MaterialBrass


Report a problem
Suggest a product