This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
319011">Substitute Products# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | XLR |
Gender | Plug |
Mounting | Cable Mount |
Number of Contacts | 3 |
Color | Silver, Black |
Dimensions | 70.6L x 7.31D (mm) |
Termination Method | Solderable Cup |