This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2015071">Substitute Products# of units | Price |
---|---|
1000+ | $0.116 |
5000+ | $0.101 |
10000+ | $0.089 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.01 |
Capacitance (pF) | 10000 |
Capacitance | 0.01 µF, 10000 pF |
Voltage Rating | 50 VDC |
Tolerance | 10% |
Dielectric | X7R |