NCP1593B Series DC/DC Step Down 1 Non-Isolated Outputs Evaluation Board

You may also like:
410-183 410-183
410-370 410-370
471-015 471-015
410-282 410-282
410-292 410-292
410-351-10 410-351-10
Clearance

$49.95 ea

1 In Stock


  • Jameco Part no.: 2322951
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: NCP1593BGEVB
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

NCP1593B Series DC/DC Step Down 1 Non-Isolated Outputs Evaluation Board

Specifications

  • Main Purpose: DC/DC, Step Down
  • Outputs and Type: 1, Non-Isolated
  • Voltage - Output: n/a
  • Current - Output: 3 A
  • Voltage - Input: 4 V to 5.5 V
  • Regulator Topology: Buck
  • Frequency - Switching: 1 MHz
  • Board Type: Fully Populated
  • Supplied Contents: Board(s)
  • Utilized IC: NCP1593B
  • Base Number: NCP1593


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product