Lithium Ion Rechargeable Battery 3.6V 2800mAh 20700 Cell

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
Samsung Electronics
LBP-124500 LBP-124500
MG Electronics
LJ503035 LJ503035
Jameco Reliapro
P1013L P1013L
Jameco Reliapro
MS518SE-FL35E MS518SE-FL35E
SEIKO INSTRUMENTS
357095 357095
Jameco Reliapro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2291327">Substitute Products

  • Jameco Part no.: 2291327
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: NCR20700B
  • HTS code: 8507600000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
25+ $5.49

Request a Large Quantity Quote

Lithium Ion Rechargeable Battery 3.6V 2800mAh 20700 Cell

Specifications

  • Rated capacity: 2800 mAh
  • Nominal capacity: 2600 mAh (typ.)
  • Nominal voltage: 3.6V
  • Charging method: Constant current - constant voltage
  • Charging voltage 4.2V
  • Cell size: 20700


Report a problem
Suggest a product
Specification Value
Cell Size20700
Output Voltage3.6 VDC
Capacity2600 mAH
ChemistryLithium-Ion
Size0.78"Dia. x 2.76"L
TerminationButton Top
Additional FeatureProtected type
Battery TypePrimary
Non-Rechargeable/RechargeableRechargeable
Diameter0.78 in.
Length2.76 in.


Report a problem
Suggest a product