MEAN WELL NDR-120-24

You may also like:
SDR-120-24 SDR-120-24
MEAN WELL
WDR-120-24 WDR-120-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
EDR-150-24 EDR-150-24
MEAN WELL
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL

$32.90 ea

92 In Stock
More will be available on Jan. 20

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218581
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-120-24
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $32.90
5+ $29.90
25+ $26.91

Request a Large Quantity Quote

Single Output Industrial DIN Rail Power Supply 24 Volts 5 Amps 120 Watts

24 Volts DC @ 5 Amps

Specifications

  • Output Power (W): 120
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 88%
  • Size (L x W x H) inches: 4.5 X 1.6 X 4.9
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current5 A
Power Rating120 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current2.25 A
FamilyNDR-120
Efficiency88%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height4.47 in.
Depth1.57 in.
Number of Outputs1


Report a problem
Suggest a product