Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $118.80 |
5+ | $108.10 |
25+ | $96.35 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 20 A |
Power Rating | 480 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | Yes |
Maximum Input Current | 4.8 A |
Family | NDR-480 |
Efficiency | 92.5% |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 5.06 in. |
Depth | 3.37 in. |
Number of Outputs | 1 |