*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $28.10 |
5+ | $25.60 |
25+ | $23.04 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 6.30 A |
Power Rating | 75.6 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Size (W" x H" x D") | 4.93 x 4.02 x 1.26 |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 1.45 A |
Family | NDR-75 |
Efficiency | 85.5% |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 4.02 in. |
Depth | 1.26 in. |
Number of Outputs | 1 |