Fairchild (onsemi) NDS355AN

You may also like:
2N7000 2N7000
Major Brands
2N7002 2N7002
Major Brands
IRF840 IRF840
Major Brands
IRL520 IRL520
Major Brands
IRF520 IRF520
Major Brands
IRF510 IRF510
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1925857
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: NDS355AN
  • HTS code: 8541290080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.22
1000+ $0.17

Request a Large Quantity Quote

Transistor MOSFET N-Channel 30 Volt 1.7A 3-Pin SuperSOT

Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageSOT-23-3 (SMD)
Transistor PolarityN
Maximum Drain Source Voltage30 V
Maximum Continuous Drain Current1.7 A
Maximum Gate Source Voltage±20V
Power Dissipation500 mW
Number of Elements per Chip1
Output Power500mW
Peak Non-Repetitive Surge CurrentN/A
Maximum Reverse CurrentN/A
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryMOSFET
Maximum Forward Current1.7A
Typical Fall Time10ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time13ns
Typical Turn-Off Delay Time10ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pins3
FamilyNDS355
Product TypeMOSFET


Report a problem
Suggest a product