Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Neon Lamp NE-2H C2A 65-120VAC 1.9mA Wire Leads

You may also like:
NE-2 NE-2
NE-2E/A9A NE-2E/A9A

$0.35 ea

3,075 ship on Sep. 24
More Available – 13 weeks


  • Jameco Part no.: 210315
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NE-2H/C2A
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.23
1000+ $0.21

Request a Large Quantity Quote

Neon Lamp

Features

  • Voltage: 120V
  • Current: 1.9mA
  • Average life: 25,000 hours
  • Body Length: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Illumination TypeNeon
    Industry NumberNE-2H C2A
    Base TypeLeads
    Size6.2 mm x 18 mm
    ColorClear
    Voltage65-120 VAC
    Forward Current - If (Typ.)1.9 mA


    Report a problem
    Suggest a product