Standard Timer Single 8-Pin Plastic Dip Tube

You may also like:
LM555CN. LM555CN.
LM555CN-R LM555CN-R
TS555CN/TLC555CP TS555CN/TLC555CP
LMC555CN/NOPB LMC555CN/NOPB
NE555P NE555P
XR2206CP XR2206CP

$0.49 ea

Call 1-800-831-4242


  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

Reading is one thing, but handling the parts and building while reading along is a great way to reinforce and remember concepts. Jameco carries a wide selection of 555 timers & information about the 555 Timer Pinouts. This integrated circuit is simple and easy to use and has a huge variety of applications. Either as a timer in monostable mode - or as a square wave oscillator in astable mode, this timer will perform.

General-Purpose Single Bipolar Timer

The NE555 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200mA

Features

  • Low turn-off time
  • Maximum operating frequency greater than 500kHz
  • Timing from microseconds to hours
  • Operates in both astable and monostable environments
  • Output can source or sink up to 200mA
  • Adjustable duty cycle
  • TTL compatible
  • Temperature stability of 0.005% per °C


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
TypeStandard
Number of Internal Timers1
Maximum High Level Output Current-200mA
Minimum Operating Supply Voltage4.5V
Maximum Low Level Output Current200mA
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage16V
FamilyNE555
Minimum Operating Temperature0°C
Product Width6.35mm
Maximum Operating Temperature70°C
Product Length9.27mm
MountingThrough Hole
Pin_Count8
Product Height3.3mm
PackagingTube
Product TypeTimer


Report a problem
Suggest a product