Standard 555 Timer Single 8-Pin Plastic Dip Tube

You may also like:
LM555CN. LM555CN.
LM555CN-R LM555CN-R
TS555CN/TLC555CP TS555CN/TLC555CP
LMC555CN/NOPB LMC555CN/NOPB
NE555N NE555N
XR2206CP XR2206CP
SN754410NE SN754410NE
L293DNE L293DNE

$0.39 ea

2,095 ship on Jan. 21


  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25

Request a Large Quantity Quote

Jameco offers a wide selection of 555 Timer Signals used in many pulse generation, timer, and oscillator applications. We carry the LM555 - a highly stable device for generating accurate time delays or oscillation; or the 555 Timer Super Combo for those who'd like to experiment with the parts on a breadboard. You'll learn interactively with our parts bundles companion kits & projects.

Precision Timer

Linear Series

  • Dual in-line package
  • 8 pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    TypeStandard
    Number of Internal Timers1
    Maximum High Level Output Current-200mA
    Minimum Operating Supply Voltage4.5V
    Maximum Low Level Output Current200mA
    Typical Operating Supply Voltage5V|9V|12V|15V
    Maximum Operating Supply Voltage16V
    Maximum Quiescent Current15mA
    FamilyNE555
    Minimum Operating Temperature0°C
    Product Width6.35mm
    Maximum Operating Temperature70°C
    Product Length9.81mm
    MountingThrough Hole
    Pin_Count8
    Product Height4.57mm
    PackagingTube
    Product TypeTimer


    Report a problem
    Suggest a product