Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Dual Output 5 Volt 12 Volt 5 Amp 1.5 Amp 32 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2103943
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NED-35A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $17.19
10+ $16.49

Request a Large Quantity Quote

35W Dual Output Switching Power Supply


CH1: 5 Volts @ 4 Amps
CH2: 12 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Maximum Output Power (W)32
FamilyNED-35
Additional Output Voltages (VDC)12
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsCB/IEC/UL
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1 A


Report a problem
Suggest a product