*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $58.50 |
5+ | $53.30 |
25+ | $47.97 |
Specification | Value |
---|---|
Output Voltage | 2.8 VDC |
Output Current | 80 A |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.46 in. |
Width | 4.53 in. |
Height | 1.18 in. |
PFC Function | No |
Agency Approvals | UL, CUL, EAC |
Maximum Input Current | 3 A |
Number of Outputs | 1 |
Power Rating | 224 W |
Efficiency | 79% |
Family | NEL-400 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 2.8 VDC |
Output Current (Channel 1) | 80 A |