Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

MEAN WELL NES-200-15

You may also like:
RSP-200-15 RSP-200-15
MEAN WELL
LRS-200-15 LRS-200-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-35-15 RS-35-15
MEAN WELL
RS-50-15 RS-50-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
RS-100-15 RS-100-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2149829
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NES-200-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • $$ Lowest Prices on MEAN WELL $$

    Web Exclusive
# of units Price
1+ $38.99
10+ $34.89

Request a Large Quantity Quote

210W Regulated Switching Single Output Power Supply


Output: 15 Volts @ 14 Amps

Features:

  • Input voltage range: 90-132 / 180-264VAC switch-selectable @ 47-63Hz, or 254-370VDC
  • Efficiency: 85%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90kHz
  • 100% full load burn-in test
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.0 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product