MEAN WELL NES-200-48

You may also like:
RSP-200-48 RSP-200-48
MEAN WELL
LRS-200-48 LRS-200-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RS-150-48 RS-150-48
MEAN WELL
PSP-600-48 PSP-600-48
MEAN WELL
RS-25-48 RS-25-48
MEAN WELL
RS-35-48 RS-35-48
MEAN WELL
RS-50-48 RS-50-48
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2149870
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NES-200-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $38.99
10+ $34.89

Request a Large Quantity Quote

211W Regulated Switching Single Output Power Supply


Output: 48 Volts @ 4.4 Amps

Features:

  • Input voltage range: 90-132 / 180-264VAC switch-selectable @ 47-63Hz, or 254-370VDC
  • Efficiency: 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90kHz
  • 100% full load burn-in test
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.0 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product