MEAN WELL NES-350-7.5

You may also like:
RS-15-5 RS-15-5
MEAN WELL
RS-25-5 RS-25-5
MEAN WELL
RS-50-5 RS-50-5
MEAN WELL
LSP-160-5T LSP-160-5T
MEAN WELL
RSP-320-5 RSP-320-5
MEAN WELL
LRS-350-5 LRS-350-5
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2149669
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NES-350-7.5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $46.39
10+ $41.49

Request a Large Quantity Quote

345W Regulated Switching Single Output Power Supply


Output: 7.5 Volts @ 46 Amps

Features:

  • Input voltage range: 90-132 / 180-264VAC switch-selectable @ 47-63Hz, or 254-370VDC
  • Efficiency: 80%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90kHz
  • 100% full load burn-in test
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product