35 W Triple Output Switching Power Supply

$16.25 ea


  • Part no.: 2103960
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NET-35B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.25
10+ $15.39

Request a Large Quantity Quote

35 W Triple Output Switching Power Supply


CH1: 5 Volts @ 3 Amps
CH2: 12 Volts @ 1 Amps
CH3: -12 Volts @ 0.5 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)33
FamilyNET-35
Additional Output Voltages (VDC)12 | -12
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyNET-35
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
Agency ApprovalsCB/IEC/UL
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product