This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 7 A |
Power Rating | 72 W |
Family | NET-75 |
Additional Output Voltages (VDC) | 15, -15 |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 78% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.5 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB, IEC, UL |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Length | 6.3 in. |
Width | 3.8 in. |
Height | 1.5 in. |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 6 A |
Output Voltage (Channel 2) | 15 VDC |
Output Current (Channel 2) | 2.3 A |
Output Voltage (Channel 3) | -15 VDC |
Output Current (Channel 3) | 0.5 A |