The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 6 |
Maximum Output Power (W) | 73 |
Family | NET-75 |
Additional Output Voltages (VDC) | 24, 12 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.5 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB/IEC/UL |
Efficiency (%) | 80 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 6.3 |
Width (inch) | 3.8 |
Height (inch) | 1.5 |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 5 A |
Output Voltage (Channel 2) | 24 VDC |
Output Current (Channel 2) | 1.5 A |
Output Voltage (Channel 3) | 12 VDC |
Output Current (Channel 3) | 1 A |