Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Medical AC to DC Power Supply Open Frame Single Output 5 Volt 1 Amp 5 Watt

You may also like:
MFM-05-5 MFM-05-5
MPM-05-5 MPM-05-5
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 694971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-05-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $8.49
10+ $7.95

Request a Large Quantity Quote

5W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

5 Volts @ 1 Amp

Features:

  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 80mVp-p
  • Load Regulation: ±1.5%
  • Line Regulation: ±1.0%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Maximum Output Power (W)5
FamilyNFM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)71
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.3
Width (inch)1.8
Height (inch)0.8
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product