Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 850mA 10W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

You may also like:
MFM-10-12 MFM-10-12
MPM-10-12 MPM-10-12
NFM-20-12 NFM-20-12
NFM-15-24 NFM-15-24
NFM-05-24 NFM-05-24
NFM-10-24 NFM-10-24
NFM-20-5 NFM-20-5
NFM-05-12 NFM-05-12
Slashed Prices - Limited Quantity

$8.99 ea

54 ship on Feb. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 695105
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-10-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.99
10+ $7.49

Request a Large Quantity Quote

10W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

12 Volts @ 0.85 Amps

Specifications

  • Input range: 10.5VDC-15VDC
  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 year warranty
  • Certification: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.85
Maximum Output Power (W)10.2
FamilyNFM-10
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.25
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-10
Efficiency (%)78
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.6
Width (inch)1.8
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product