Medical AC to DC Power Supply Open Frame Single Output 12 Volt 1.25 Amp 15 Watt

You may also like:
MPM-15-12 MPM-15-12
MFM-15-12 MFM-15-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$9.95 ea

Price Reduced

40 ship on Aug. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 695156
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-15-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.49

Request a Large Quantity Quote

15W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

12 Volts @ 1.25 Amps

Features:

  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.8"L x 1.9"W x 0.9"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 year warranty
  • Certification: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
FamilyNFM-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.35
Output Connector TypePin Terminal
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-15
Efficiency (%)78
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.8
Width (inch)1.9
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product