*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $20.67 |
5+ | $18.60 |
25+ | $17.67 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 1 A |
Power Rating | 15 W |
Family | NFM-15 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 79% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 0.35 A |
Output Connector Type | Terminal |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | Green Medical AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Length | 2.8 in. |
Width | 1.9 in. |
Height | 0.9 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | N/A |
Type | Auto Switching |
Style | Medical Open Frame |