Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Open-Frame AC/DC Power Supply Single- Output 3.3 Volt 3500mA 12W

You may also like:
MPM-15-3.3 MPM-15-3.3
MFM-15-3.3 MFM-15-3.3
ASM60-1380 ASM60-1380
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B

$10.89 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 695148
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-15-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $10.89
10+ $10.49

Request a Large Quantity Quote

15W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply 3.3V 3.5A

3.3 Volts @ 3.5 Amps

Specifications

  • Input: 85-264VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 year warranty
  • Certification: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)3.5
Maximum Output Power (W)11.55
FamilyNFM-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.35
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-15
Efficiency (%)73
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.8
Width (inch)1.9
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product