Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

21.6W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

You may also like:
MPM-20-12 MPM-20-12
MFM-20-12 MFM-20-12
RPS-45-12 RPS-45-12
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-400-24 RPS-400-24
RPS-120-24 RPS-120-24
MFM-30-12 MFM-30-12

$12.95 ea

1 ship on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 695201
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-20-12
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.49

Request a Large Quantity Quote

21.6W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

12 Volts @ 1.8 Amps

Specifications

  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 3.0"L x 2.0"W x 0.8"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.75W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 year warranty
  • Certification: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.8
Maximum Output Power (W)21.6
FamilyNFM-20
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.6
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)81
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.5
Width (inch)2
Height (inch)0.8
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product