24V 920mA 22W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

You may also like:
MPM-20-24 MPM-20-24
MFM-20-24 MFM-20-24
NFM-20-12 NFM-20-12
NFM-15-24 NFM-15-24
NFM-05-24 NFM-05-24
NFM-10-24 NFM-10-24
NFM-20-5 NFM-20-5
NFM-05-12 NFM-05-12
Price Reduced

$12.95 ea

40 ship on Nov. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 695228
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-20-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $10.95

Request a Large Quantity Quote

22W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

24 Volts @ 0.92 Amps

Specifications

  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 3.0"L x 2.0"W x 0.8"H
  • Ripple and Noise: 240mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.75W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 year warranty
  • Certification: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.92
Maximum Output Power (W)22.08
FamilyNFM-20
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.6
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-20
Efficiency (%)84
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.5
Width (inch)2
Height (inch)0.8
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product