NiMH Battery Rechargeable 3.6Volt 80mAh 2 Pins [email protected] [email protected]

You may also like:
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
10405 10405
Tenergy Corporation
10320 10320
Tenergy Corporation
20104 20104
Jameco ReliaPro
SC-1500 SC-1500
Jameco ReliaPro
GP60BNK GP60BNK
Evergreen

$5.49 ea

110 In Stock
More Available – 7 days


  • Jameco Part no.: 2137473
  • Manufacturer: Evergreen
  • Manufacturer no.: NHB60H3A2H
  • HTS code: 8507400000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

NiMH Rechargeable Battery

Features

  • Voltage: 3.6V
  • 80mAh
  • Chemistry: Nickel Metal Hydride
  • 2-pin connection, PC mount
  • Stacked button cells
  • Standard 14-16 hours life @ 8mA (6 hours @ 16mA)


Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity80 mAH
ChemistryNickel Metal Hydride
Size0.63"Dia. x 0.75"L
TerminationPC mount, 2-pin
Non-Rechargeable/RechargeableRechargeable
Battery TypeSecondary
Diameter0.63 in.
Length0.75 in.


Report a problem
Suggest a product