Newhaven Display International NHD-0216BZ-FL-YBW

You may also like:
6733-0 6733-0
Pomona Electronics
6733-2 6733-2
Pomona Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Web Exclusive

16x2 Character LCD Display - Black on Yellow/Green 5V

Functions and Features

  • 8-bit Parallel interface
  • 2 lines x 16 characters
  • Built-in controller (SPLC780D or equivalent)
  • 1/16 duty; 1/5 bias
  • 5Vdd, 5V backlight
  • Transflective
  • Yellow/Green LED backlight
  • STN-Yellow/Green
  • Wide temperature range: -20°C to +70°C
  • Connector type: 1x16 Bottom

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product