16x2 Parallel LCD Display 5 Volt Yellow Green Backlight Black Letters

You may also like:
6733-0 6733-0
Pomona Electronics
6733-2 6733-2
Pomona Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

16x2 Character LCD Display - Black on Yellow/Green 5V

Functions and Features:

  • 8-bit Parallel interface
  • 2 lines x 16 characters
  • Built-in controller (SPLC780D or equivalent)
  • 5.0Vdd, 5.0V backlight
  • 1/16 duty cycle; 1/5 bias
  • Transflective
  • Yellow/Green LED backlight
  • STN-Yellow/Green
  • Wide temperature range: -20°C to +70°C
  • Connector type: 1x16 Top/Bottom


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product