Newhaven Display International NHD-0216K1Z-NSW-BBW-L

You may also like:
27979 27979
Parallax
BPK-SOI BPK-SOI
Scott Edwards Electronics
DFR0063 DFR0063
DFRobot
FIT0127 FIT0127
DFRobot
LCM-SO1602DTR/M LCM-SO1602DTR/M
Lumex Optoelectronics
CCM0820 CCM0820
James Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

16x2 Character LCD Display - White on Blue 5V

Functions and Features:

  • 8-bit Parallel interface
  • 2 lines x 16 characters
  • Built-in controller (SPLC780D or equivalent)
  • 5.0Vdd, 5.0V backlight
  • 1/16 duty cycle; 1/5 bias
  • Transmissive
  • Side white LED backlight; Low power: 20mA
  • STN-Blue (-)
  • Wide temperature range: -20°C to +70°C
  • Connector type: 1x16 Top/Bottom


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product