Display Organic LED Oled 16X2 Blue 3&5VoltParallel/Serial Stn-Blue

$33.19 ea

Lead time 2 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $33.19
5+ $31.49

Request a Large Quantity Quote

16x2 Character OLED Display - Blue on Black 3V/5V

Functions and Features:
  • Parallel or Serial interface
  • 16x2 Characters
  • Built-in controller
  • Parallel (6800 MPU) or Serial MPU interface
  • +3V or +5V power supply
  • Size: 80.0 x 36.0 mm
  • 5.55 mm character height
  • Wide temperature range: -40°C to +80°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product