Newhaven Display International NHD-2.23-12832UCB3

You may also like:
KMR-1.8 KMR-1.8
Hiletgo
1947 1947
Adafruit Industries
VMP400 VMP400
Velleman
SUR320240G028A SUR320240G028A
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137852
  • Manufacturer: Newhaven Display International
  • Manufacturer no.: NHD-2.23-12832UCB3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524110000
  • Web Exclusive

Blue OLED Display Module 128x32 Pixel

Features

  • Parallel, SPI, or I2C interface
  • 128 x 32 pixels
  • Built-in SSD1305 controller
  • +3V power supply
  • Size: 63.2 x 43.1 mm
  • Wide temperature range: -40°C to +85°C
  • ROHS compliant
Blue NHD-2.23-12832UCB3 Display

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product