Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30W Non-Isolated Single Output DC-DC Converter 15 Volts @ 2 Amps 20-53VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2102641
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NID30S24-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.79
10+ $17.99

Request a Large Quantity Quote

30W Non-Isolated Single Output DC-DC Converter


Output: 15 Volts @ 2 Amps

Features:
  • Input voltage range: 20-53VDC
  • Built-in remote on-off control
  • Cooling by free air convection
  • 100% burn-in test
  • Protections: Short-circuit, overload, over-voltage
  • High efficiency: 96%
  • Economical open frame design
  • Compact size: 2.0"L x 0.51"W x 0.42"H
  • SIP package
  • Weight: (0.28 oz.) 8 grams
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)2
    Maximum Output Power (W)30
    FamilyNID30
    Input Voltage (VDC)24
    Pin_Count11
    Number of Outputs1
    Product TypeDC-DC Non-isolated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)65
    Length (inch)2
    Width (inch)0.51
    Height (inch)0.42
    TypeStep Down


    Report a problem
    Suggest a product