# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.55 |
500+ | $0.49 |
1000+ | $0.39 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 1/4", Stereo |
Gender | Jack |
Mounting | Panel Mount |
Number of Contacts | 3 |
Color | Black |
Dimensions | 23.5L x 15.7W x 15.7H (mm) |
Termination Method | Solderable |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Current Rating | 2 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |