TVS Diode 38.9V Clamp 15.4A Ipp Surface Mount SMB

You may also like:
P1803AC P1803AC
Major Brands
1N5908 1N5908
Major Brands
1.5KE16CA 1.5KE16CA
Vishay
1.5KE68CA 1.5KE68CA
STMicroelectronics
P6KE15CA-B P6KE15CA-B
Diodes Incorporated
1.5KE400CA 1.5KE400CA
STMicroelectronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1542371">Substitute Products

  • Jameco Part no.: 1542371
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: SMBJ24A-13-F
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

TVS Diode 38.9V Clamp 15.4A Ipp Surface Mount SMB

Specifications

  • Series: SMBJ
  • Type: Zener
  • Unidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 24 V
  • Voltage - Breakdown (Min): 26.7 V
  • Voltage - Clamping (Max) @ Ipp: 38.9 V
  • Current - Peak Pulse (10/1000 µs): 15.4 A
  • Power - Peak Pulse: 600 W
  • Power Line Protection: No
  • Applications: General Purpose
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: DO-214AA, SMB
  • Base Number: SMBJ24


Report a problem
Suggest a product
Specification Value
PackageSMB
Maximum Breakover Voltage24 V
Maximum Peak Pulse Current15.4 A
Peak Pulse Power Dissipation600 W
Maximum Reverse Leakage Current5 uA


Report a problem
Suggest a product